
Surface mount fixed inductor featuring a shielded drum core construction. Offers 1.5µH inductance with a 30% tolerance, tested at 100kHz. Designed for power applications with a maximum DC current of 4.2A and a saturation current of 2A. Features a low DC resistance of 18.3mΩ and operates within a temperature range of -40°C to 100°C. Packaged on tape and reel for automated assembly.
Sumida CDRH4D22NP-1R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18.3mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | CDRH4D22 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22NP-1R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
