Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. This component offers an inductance of 39µH with a 30% tolerance, tested at 100kHz. It supports a maximum DC current of 850mA and a rated current of 430mA, with a DC resistance of 451.2mΩ. Operating within a temperature range of -40°C to 100°C, it is provided on tape and reel packaging.
Sumida CDRH4D22NP-390NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 451.2mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Series | CDRH4D22 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22NP-390NC to view detailed technical specifications.
No datasheet is available for this part.