
Surface mount fixed inductor featuring a shielded drum core construction. This component offers 3.3µH inductance with a 30% tolerance, tested at 100kHz. It handles a maximum DC current of 3.07A and a rated current of 1.4A, with a low DC resistance of 35.1mΩ. The ferrite core material and compact 5x5x2.4mm dimensions make it suitable for demanding applications.
Sumida CDRH4D22NP-3R3NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35.1mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 3.07A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | CDRH4D22 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22NP-3R3NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
