Surface mount shielded drum core inductor with 47µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 820mA maximum DC current rating, and 380mA saturation current. DC resistance is 500.4mΩ, with a maximum operating temperature of 100°C. Packaged in tape and reel for efficient assembly.
Sumida CDRH4D22NP-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500.4mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | CDRH4D22 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22NP-470NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.