Sumida CDRH4D28-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 235mR |
| Height | 3mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH4D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH4D28-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
