Sumida CDRH4D28-8R2N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.04A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.1175Ohm |
| Product Length | 4.7mm |
| Height | 3mm |
| Product Depth | 4.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH4D28-8R2N to view detailed technical specifications.
No datasheet is available for this part.