Sumida CDRH4D28C-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 106mR |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max DC Current | 1.26A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.26A |
| RoHS Compliant | No |
| Series | CDRH4D28C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sumida CDRH4D28C-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.