Sumida CDRH4D28CLDNP-150PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 93.4mR |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 810mA |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Series | CDRH4D28C/LD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28CLDNP-150PC to view detailed technical specifications.
No datasheet is available for this part.