
Surface mount shielded drum core inductor with 3.3µH inductance and 25% tolerance, tested at 100kHz. Features a 3.2A maximum DC current rating and a saturation current of 1.6A. Constructed with a ferrite core, it offers a DC resistance of 28.9mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient power applications.
Sumida CDRH4D28CLDNP-3R3PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 28.9mR |
| Depth | 5.1mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.193inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | CDRH4D28C/LD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28CLDNP-3R3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
