
The Sumida CDRH4D28CLDNP-4R7PC is a shielded ferrite inductor with a core material of ferrite and a nonstandard package case. It has a DC resistance of 36.3 milliohms and an inductance of 4.7 microhenries. The inductor is rated for a maximum DC current of 2.9 amps and operates within a temperature range of -40°C to 105°C. It is packaged in a tape and reel format and is RoHS compliant.
Sumida CDRH4D28CLDNP-4R7PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36.3mR |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | CDRH4D28C/LD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28CLDNP-4R7PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
