Surface mount shielded drum core inductor with 4.7µH inductance and 25% tolerance, tested at 100kHz. Features a 1.8A current rating, 63mΩ DC resistance, and ferrite core material. Operates within a -40°C to 105°C temperature range. Packaged in tape and reel for efficient assembly.
Sumida CDRH4D28CNP-4R7PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 63mR |
| Depth | 5.1mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.193inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D28C |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28CNP-4R7PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.