Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance, rated for 1A DC current. Features a ferrite core, 128.3mΩ DC resistance, and operates from -40°C to 100°C. This component is designed for surface mounting with SMD/SMT termination and is supplied in tape and reel packaging.
Sumida CDRH4D28NP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 128.3mR |
| Depth | 5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.