Surface mount fixed inductor featuring a shielded drum core construction. Offers 82µH inductance with a 30% tolerance, tested at 100kHz. Rated for 320mA maximum DC current with a DC resistance of 914.8mΩ. Ferrite core material and a compact 5mm x 5mm x 3mm package. Operating temperature range from -40°C to 100°C.
Sumida CDRH4D28NP-820NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 914.8mR |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-820NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.