
This is a surface mount ferrite inductor with a product length of 6mm, depth of 6mm, and height of 2mm. It has a shielded design and is made of ferrite core material. The inductor has an inductance of 22uH and a tolerance of 20%. It can operate at a maximum DC current of 1.42A and a maximum saturation current of 0.79A. The maximum DC resistance is 0.162 ohms. The operating temperature range is from -40C to 125C.
Sumida CDRH58D18RNP-220MC technical specifications.
| Product Length (mm) | 6 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.24 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.42A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 0.162(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH58D18RNP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.