Sumida CDRH5D14HPNP-R90NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27.5mR |
| Depth | 6mm |
| Height | 1.5mm |
| Inductance | 900nH |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| Saturation Current | 5A |
| Series | CDRH5D14/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D14HPNP-R90NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.