Sumida CDRH5D14LDNP-470MC technical specifications.
| DC Resistance (DCR) | 400MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Rated Current-Max | 320mA |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D14LDNP-470MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.