
Surface mount shielded power inductor featuring a ferrite core and 2.2µH inductance with a 25% tolerance. Designed for high current applications, it handles up to 3.8A DC current with a low 27mΩ DCR. Operating across a wide temperature range from -40°C to 105°C, this component is supplied in tape and reel packaging.
Sumida CDRH5D16F/LDNP-2R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27mR |
| Depth | 5.5mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | CDRH5D16F/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.00575oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16F/LDNP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
