
Surface mount shielded drum core inductor with 2.9µH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 3.6A maximum DC current rating, and 1.6A saturation current. DC resistance is 32mΩ. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
Sumida CDRH5D16F/LDNP-2R9NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32mR |
| Depth | 5.5mm |
| Height | 1.8mm |
| Inductance | 2.9uH |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | CDRH5D16F/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16F/LDNP-2R9NC to view detailed technical specifications.
No datasheet is available for this part.
