
The Sumida CDRH5D16NP-2R2NC is a surface mount fixed inductor with a ferrite core and shielded design. It has a maximum DC current rating of 2.9A and an operating temperature range of -40°C to 105°C. The inductor measures 5.8mm in length, width, and depth, and has a weight of 0.006632oz. It is packaged in a nonstandard case and is available on tape and reel. The Sumida CDRH5D16NP-2R2NC is RoHS compliant and lead free.
Sumida CDRH5D16NP-2R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35.9mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | CDRH5D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.006632oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16NP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
