This is a shielded drum core inductor with a ferrite core material, a type of power inductor. It has an inductance of 4.1uH and a tolerance of 30%. The inductor is designed for use at a test frequency of 10KHz and has a maximum DC current rating of 1.95A. The inductor measures 6mm in length, 2mm in height, and 6mm in depth. It is a surface mount component.
Sumida CDRH5D184R1N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 1.95A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH5D184R1N to view detailed technical specifications.
No datasheet is available for this part.