Sumida CDRH5D18BHPNP-4R2MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 98mR |
| Depth | 6.2mm |
| Height | 2mm |
| Inductance | 4.2uH |
| Max DC Current | 1.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Series | CDRH5D18B/HP |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D18BHPNP-4R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.