The Sumida CDRH5D18EHF-101NB is a surface mount general purpose inductor with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 100 microhenries and a tolerance of 30%. The inductor is shielded and has a DC resistance of 1.2 ohms. It is designed for power inductor applications and has a maximum rated current of 0.36 amperes.
Sumida CDRH5D18EHF-101NB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 30 |
| Package Width | 5.7 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.36 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH |
| Series | CDRH5D18/E |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH5D18EHF-101NB to view detailed technical specifications.
No datasheet is available for this part.