Surface mount fixed inductor featuring a shielded drum core construction. Offers 15µH inductance with a 30% tolerance, tested at 100kHz. Rated for 1.1A maximum DC current with a low 0.103 Ohm DC resistance. Ferrite core material and a compact 6mm x 6mm x 3mm package ensure efficient performance. Operating temperature range from -40°C to 100°C, supplied on tape and reel.
Sumida CDRH5D28NP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 103mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28NP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.