Sumida CDRH5D28RH125NP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 266mR |
| Height | 3mm |
| Inductance | 22uH |
| Length | 6.3mm |
| Max DC Current | 1.33A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | CDRH5D28R/H125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28RH125NP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
