Sumida CDRH5D28RHPNP-120MC technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 92.1MR |
| Depth | 6.2mm |
| Height | 3mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Max DC Current | 1.6A |
| Mount | Surface Mount |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28RHPNP-120MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.