Sumida CDRH5D28RHPNP-150MC technical specifications.
| DC Resistance (DCR) | 115MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Rated Current-Max | 2.05A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28RHPNP-150MC to view detailed technical specifications.
No datasheet is available for this part.