Sumida CDRH5D28RHPNP-180MC technical specifications.
| DC Resistance (DCR) | 128MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Rated Current-Max | 1.9A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28RHPNP-180MC to view detailed technical specifications.
No datasheet is available for this part.