Sumida CDRH5D28RHPNP-2R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24.8mR |
| Depth | 6.2mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Length | 6.3mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | CDRH5D28R/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.01411oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28RHPNP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
