
Surface mount shielded power inductor with a 4.7µH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 2.8A current rating, and 43.1mΩ DC resistance. Operates within a -40°C to 105°C temperature range and offers a saturation current of 3.7A. Packaged in tape and reel for automated assembly.
Sumida CDRH5D28RHPNP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 43.1mR |
| Depth | 6.2mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Series | CDRH5D28R/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28RHPNP-4R7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
