Sumida CDRH5D28RNP-2R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17.6mR |
| Depth | 6.2mm |
| Height | 3mm |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| RoHS Compliant | Yes |
| Series | CDRH5D28R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D28RNP-2R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
