The Sumida CDRH60D45BT150NP-151MC is a shielded, general purpose inductor with a nominal inductance of 150uH. It has a maximum rated current of 0.6A and a DC resistance of 0.48 ohms. This inductor is designed for use in power applications and has a temperature range of -55 to 150C. It is a surface mount component with a package height of 4.8mm and a width of 6.3mm.
Sumida CDRH60D45BT150NP-151MC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH60D45BT150NP-151MC to view detailed technical specifications.
No datasheet is available for this part.