The CDRH60D45RNP-150MC is a shielded drum core inductor from Sumida. It features a ferrite core material and a 15uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 2A and a maximum saturation current of 2.1A. It also has a maximum DC resistance of 0.0903 ohms. The inductor measures 6.5mm in length, 4.8mm in height, and 6.2mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.0903(Typ)Ohm |
| Product Length | 6.5mm |
| Height | 4.8mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |