
The Sumida CDRH62B-151MC is a shielded ferrite inductor with a core material of ferrite and a maximum operating temperature of 100°C. It has a DC resistance of 2.18R and an inductance of 150uH. The inductor is designed for surface mount applications and is packaged in cut tape. It has a tolerance of 20% and is tested at a frequency of 1kHz.
Sumida CDRH62B-151MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.18R |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CDRH62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH62B-151MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
