Sumida CDRH62B-2R9NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 68mR |
| Inductance | 2.9uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CDRH62 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 40% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH62B-2R9NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
