The Sumida CDRH62BNP-101MC is a surface mount shielded inductor with a 180uH inductance value, 260mA current rating, and 2.77 ohms of DC resistance. It is available in a 2725 package type and is lead free. The inductor has a tolerance of 20% and is RoHS compliant. It is packaged on a tape and reel for easy surface mount assembly.
Sumida CDRH62BNP-101MC technical specifications.
| Package/Case | SMD/SMT |
| Current | 260mA |
| DC Resistance (DCR) | 2.77R |
| Height | 3mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-101MC to view detailed technical specifications.
No datasheet is available for this part.