Sumida CDRH62BNP-151MC technical specifications.
| Package/Case | SMD/SMT |
| Current | 190mA |
| DC Resistance (DCR) | 4.94R |
| Height | 3mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-151MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.