Sumida CDRH62BNP-271MC technical specifications.
| Current | 1.4A |
| DC Resistance (DCR) | 96mR |
| Height | 3mm |
| Inductance | 5.5uH |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 220mA |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Tolerance | 40% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-271MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.