Sumida CDRH62BNP-271MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.38R |
| Height | 3mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.012346oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-271MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
