Sumida CDRH62BNP-331MC technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.3A |
| DC Resistance (DCR) | 110mR |
| Depth | 6.5mm |
| Inductance | 6.3uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Tolerance | 40% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-331MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.