
Surface mount shielded drum core inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 500mA rated current, and 690mΩ DC resistance. Operates from -40°C to 100°C and is supplied on tape and reel. Dimensions are 6.5mm (L) x 6.9mm (W) x 3mm (H).
Sumida CDRH62BNP-470MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 690mR |
| Depth | 6.5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Series | CDRH62 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62BNP-470MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
