Sumida CDRH62NP-121MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.1R |
| Depth | 6.5mm |
| Height | 3.1mm |
| Inductance | 120uH |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH62 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH62NP-121MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.