
This shielded fixed inductor features a ferrite core and a nonstandard package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 324 milliohms, and its inductance is 82 microhenries. It is available in a tape and reel packaging and is suitable for surface mount applications.
Sumida CDRH6D38-820NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 324mR |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDRH6D38 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH6D38-820NC to view detailed technical specifications.
No datasheet is available for this part.