
Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 2A maximum DC current rating, and a low 38mΩ DC resistance. Operates across a wide temperature range of -40°C to 100°C and is supplied in tape and reel packaging.
Sumida CDRH6D38NP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 38mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Series | CDRH6D38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38NP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
