
Surface mount shielded power inductor featuring a ferrite core with 100µH inductance and 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 650mA with a DC resistance of 358mΩ. Operating temperature range spans from -40°C to 100°C. Housed in a 7mm x 7mm x 4mm package, this lead-free, RoHS compliant component is supplied on tape and reel.
Sumida CDRH6D38NP-101NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 358mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 650mA |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.021164oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38NP-101NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.