Sumida CDRH73NP-100MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Height | 3.4mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1.68A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Weight | 0.022223oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH73NP-100MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
