Sumida CDRH73NP-271MC technical specifications.
| DC Resistance (DCR) | 1.85R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Rated Current-Max | 320mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH73NP-271MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.