
Surface mount fixed inductor featuring a shielded drum core construction with a ferrite core material. Offers 270µH inductance with a 20% tolerance, tested at 1kHz. Rated for a maximum DC current of 320mA and exhibits a DC resistance (DCR) of 2.31Ω. Encased in a 7.5mm x 7.5mm x 3.4mm package, operating within a -40°C to 100°C temperature range. This RoHS compliant component is supplied on tape and reel.
Sumida CDRH73NP-271MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 320mA |
| DC Resistance (DCR) | 2.31R |
| Depth | 7.5mm |
| Height | 3.4mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH73NP-271MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
