
The Sumida CDRH74-120MC is a ferrite shielded inductor with a nonstandard package and surface mount configuration. It features a core material of ferrite and a maximum operating temperature of 100°C. The inductor has a DC resistance of 58 milliohms and an inductance of 12 microhenries. It is available in a cut tape packaging and is part of the CDRH74 series.
Sumida CDRH74-120MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 58mR |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CDRH74 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH74-120MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
