
The Sumida CDRH74-390MC is a shielded ferrite inductor with a nonstandard package and surface mount configuration. It has a DC resistance of 230mR and an inductance of 39uH. The inductor operates within a temperature range of -30°C to 100°C and is packaged on a tape and reel. The CDRH74 series contains lead, and the inductor is designed for use in high-frequency applications with a test frequency of 1kHz.
Sumida CDRH74-390MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CDRH74 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH74-390MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
