Surface mount shielded power inductor featuring a ferrite core, 100µH inductance with a 20% tolerance, and a rated current of 600mA. This component offers a DC resistance of 610mΩ and operates within a temperature range of -40°C to 100°C. Packaged on tape and reel, it is RoHS compliant and lead-free.
Sumida CDRH74NP-101MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 610mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 600mA |
| RoHS Compliant | Yes |
| Series | CDRH74 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-101MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.